06161947

Heilind Number:RYC06161947
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06161947
ECAD Model:
3D Model

Description:

06161947

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06161947
Color:White
Series:Z-Type Marker
Material:PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.11 - .19 in, 2.9 - 4.7 mm
Part Aliases:EC0627-000
SKU:RYC06161947

Detailed Description

Easily identify cables with our Z-Type Marker in crisp white PVC material. Designed for quick installation, this push-on marker features a straight cut for a clean fit. The black legend color ensures clear visibility, while the versatile size accommodates cables ranging from .11 to .19 inches (2.9 to 4.7 mm) in diameter. Perfect for organizing and labeling wires in a variety of settings, this essential accessory is part of our comprehensive collection of label and identification products. Upgrade your cable management system with this reliable and efficient marker.