06161948

Heilind Number:RYC06161948
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06161948
ECAD Model:
3D Model

Description:

06161948

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06161948
Color:White
Legend:.
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.11 - .19 in, 2.9 - 4.7 mm
Part Aliases:EC0628-000
SKU:RYC06161948

Detailed Description

Easily identify cables with our Z-Type Marker in White, part alias EC0628-000. Made of flexible PVC, this marker ensures durability and easy installation with its push-on design. The straight-cut marker features a sleek black legend, providing a clear and professional labeling solution. Suitable for cables with a diameter ranging from .11 to .19 inches (2.9 to 4.7 mm), it offers versatility for various applications. Perfect for organizing and labeling wires, this marker is a reliable choice for any labeling project. Explore our Label & Identification Products for more options.