06163401

Heilind Number:RYC06163401
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06163401
ECAD Model:
3D Model

Description:

06163401

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06163401
Color:Yellow
Legend:1
Series:Z-Type Marker
Material:PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.11 - .19 in, 2.9 - 4.7 mm
Part Aliases:EC0636-000
SKU:RYC06163401

Detailed Description

Enhance cable organization with our vibrant Yellow Z-Type Marker. Crafted from durable PVC, this push-on marker features a straight cut for easy installation on cables ranging from .11 to .19 inches (2.9 to 4.7 mm) in diameter. The black legend ensures clear identification, while its compatibility with various cable sizes makes it a versatile solution for labeling needs. Perfect for maintaining order in any wiring setup, this marker is a must-have in any toolbox. Elevate your cable management game with this essential accessory.