06163404

Heilind Number:RYC06163404
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06163404
ECAD Model:
3D Model

Description:

06163404

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06163404
Color:Yellow
Legend:4
Series:Z-Type Marker
Material:PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.11 - .19 in, 2.9 - 4.7 mm
Part Aliases:EC0639-000
SKU:RYC06163404

Detailed Description

Keep your cables organized with our Z-Type Marker in vibrant yellow. Made of durable PVC, these markers are designed for easy push-on installation on cables with diameters ranging from .11 to .19 inches (2.9 to 4.7 mm). The straight-cut design ensures a secure fit, with a black legend for easy identification. Perfect for labeling and organizing wires in various applications, these markers are a convenient solution for your cable management needs. Upgrade your workspace with our high-quality wire and cable markers.