| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06163407 |
| Color: | Yellow |
| Series: | Z-Type Marker |
| Material: | PVC |
| Compatible Cable Diameter: | .11 - .19 in, 2.9 - 4.7 mm |
| Product Type: | Push-On |
| Legend Color: | Black |
| Legend: | 7 |
| Marker Cut: | Straight |
| Part Aliases: | EC0642-000 |
| SKU: | RYC06163407 |
06163407
| Heilind Number: | RYC06163407 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06163407 |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable organization with our vibrant Yellow Z-Type Marker, ideal for quick and easy identification. Made of durable PVC, this clip-on marker features a Straight cut for seamless installation on cables with a diameter ranging from .11 to .19 inches (2.9 to 4.7 mm). The bold Black legend '7' ensures clear labeling, perfect for efficient cable management in various industrial settings. Upgrade your labeling system with this essential component from our Label & Identification Products collection.

