| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06163413 |
| Color: | Yellow |
| Legend: | D |
| Series: | Z-Type Marker |
| Material: | PVC |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Push-On |
| Compatible Cable Diameter: | .11 - .19 in, 2.9 - 4.7 mm |
| Part Aliases: | EC0648-000 |
| SKU: | RYC06163413 |
06163413
| Heilind Number: | RYC06163413 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06163413 |
| ECAD Model: |
Specifications
Detailed Description
Easily identify cables with our Yellow Z-Type Marker. Made of durable PVC, this marker features a straight cut design for seamless application. The black legend "D" stands out clearly for efficient labeling. With a push-on mechanism, it securely attaches to cables with a diameter ranging from .11 to .19 inches (2.9 to 4.7 mm). Perfect for organizing wire and cable systems, this marker is a must-have for any labeling project. Explore our range of Label & Identification Products for more options.

