06163414

Heilind Number:RYC06163414
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06163414
ECAD Model:
3D Model

Description:

06163414

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06163414
Color:Yellow
Legend:E
Series:Z-Type Marker
Material:PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.11 - .19 in, 2.9 - 4.7 mm
Part Aliases:EC0649-000
SKU:RYC06163414

Detailed Description

Enhance cable organization with our Z-Type Marker in vibrant yellow. Designed for easy identification, this PVC marker features a straight cut for seamless application. The black legend ensures clear labeling, while the push-on design allows for quick installation. Compatible with cables ranging from .11 to .19 inches (2.9 to 4.7 mm) in diameter, it offers versatile usage in various industries. Perfect for labeling wires and cables, this marker is a must-have in any workspace. Elevate your labeling game with this efficient and durable solution.