06163418

Heilind Number:RYC06163418
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06163418
ECAD Model:
3D Model

Description:

06163418

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06163418
Color:Yellow
Legend:I
Series:Z-Type Marker
Material:PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.11 - .19 in, 2.9 - 4.7 mm
Part Aliases:EC0653-000
SKU:RYC06163418

Detailed Description

Easily identify and organize wires with our Z-Type Marker in vibrant yellow. Crafted from durable PVC, these markers ensure long-lasting performance. The straight-cut design and push-on application make installation a breeze, while the black legend offers clear labeling. Suitable for cables with diameters ranging from .11 to .19 inches (2.9 to 4.7 mm), these markers are essential for efficient cable management. Perfect for use in various industries, from telecommunications to electronics. Stay organized with our reliable wire and cable markers.