06163419

Heilind Number:RYC06163419
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06163419
ECAD Model:
3D Model

Description:

06163419

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06163419
Color:Yellow
Legend:J
Series:Z-Type Marker
Material:PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.11 - .19 in, 2.9 - 4.7 mm
Part Aliases:EC0654-000
SKU:RYC06163419

Detailed Description

Easily identify and organize cables with our Yellow Z-Type Marker. Designed for efficient cable management, this PVC marker features a straight cut for seamless application. The black letter "J" provides clear labeling, ensuring quick identification. With a push-on design, it securely attaches to cables with a diameter ranging from .11 to .19 inches (2.9 - 4.7 mm). Perfect for various labeling needs, this marker is a versatile addition to your labeling and identification toolkit. Suitable for use in a wide range of industries, including telecommunications, electrical, and manufacturing. Stay organized and compliant with this essential cable marking solution.