06163422

Heilind Number:RYC06163422
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06163422
ECAD Model:
3D Model

Description:

06163422

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06163422
Color:Yellow
Series:Z-Type Marker
Material:PVC
Compatible Cable Diameter:.11 - .19 in, 2.9 - 4.7 mm
Product Type:Push-On
Legend Color:Black
Legend:M
Marker Cut:Straight
Part Aliases:EC0657-000
SKU:RYC06163422

Detailed Description

Enhance cable identification with our Z-Type Marker in vibrant yellow. Crafted from durable PVC, this marker ensures long-lasting performance, while its straight cut design offers easy application. The black M legend provides clear labeling, making it ideal for organizing cables in various settings. Designed for efficiency, this push-on marker is compatible with cables ranging from .11 to .19 inches (2.9 to 4.7 mm) in diameter. Perfect for use in the Label & Identification Products category, it streamlines cable management with reliability and ease. Upgrade your organization system with this essential wire and cable marker.