06163424

Heilind Number:RYC06163424
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06163424
ECAD Model:
3D Model

Description:

06163424

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06163424
Color:Yellow
Legend:O
Series:Z-Type Marker
Material:PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.11 - .19 in, 2.9 - 4.7 mm
Part Aliases:EC0659-000
SKU:RYC06163424

Detailed Description

Enhance cable organization with our Z-Type Marker in vibrant Yellow. Made from durable PVC, this marker features a sleek Straight cut and bold Black legend, ensuring clear identification. Designed for easy installation, it is a Push-On type, compatible with cable diameters ranging from .11 to .19 inches (2.9 to 4.7 mm). Perfect for labeling and organizing wires, it belongs to our extensive range of Label & Identification Products, offering efficient solutions for various applications. Elevate your cable management with this essential tool.