06163425

Heilind Number:RYC06163425
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06163425
ECAD Model:
3D Model

Description:

06163425

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06163425
Color:Yellow
Legend:P
Series:Z-Type Marker
Material:PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.11 - .19 in, 2.9 - 4.7 mm
Part Aliases:EC0660-000
SKU:RYC06163425

Detailed Description

Easily identify cables with our vibrant yellow Z-Type Marker, a must-have for efficient organization. Crafted from durable PVC, this marker ensures longevity and reliable performance. The straight-cut design and push-on application method make installation a breeze, saving you time and effort. Featuring a bold black legend, the marker provides clear labeling for quick and easy identification. Compatible with cable diameters ranging from .11 to .19 inches (2.9 to 4.7 mm), it offers versatile use in various applications. Perfect for labeling wires and cables in industrial settings, the Z-Type Marker is an essential tool for maintaining order and efficiency in any workspace.