06163426

Heilind Number:RYC06163426
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06163426
ECAD Model:
3D Model

Description:

06163426

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06163426
Color:Yellow
Legend:Q
Series:Z-Type Marker
Material:PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.11 - .19 in, 2.9 - 4.7 mm
Part Aliases:EC0661-000
SKU:RYC06163426

Detailed Description

Enhance cable organization with our vibrant Yellow Z-Type Marker, designed for efficient and clear labeling of wires. Made of durable PVC with a straight cut for easy application, this push-on marker features a bold black Q legend for quick identification. Suitable for cables with a diameter ranging from .11 to .19 inches (2.9 to 4.7 mm), it ensures a secure and snug fit. Ideal for various industries, this marker is a must-have for maintaining systematic and error-free cable management. Upgrade your labeling system with this premium-quality accessory.