06163430

Heilind Number:RYC06163430
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06163430
ECAD Model:
3D Model

Description:

06163430

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06163430
Color:Yellow
Legend:U
Series:Z-Type Marker
Material:PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.11 - .19 in, 2.9 - 4.7 mm
Part Aliases:EC0665-000
SKU:RYC06163430

Detailed Description

Enhance cable organization with our Z-Type Marker in vibrant yellow. Crafted from durable PVC, this push-on marker features a straight cut design for easy application. With a sleek black legend, it ensures clear and long-lasting cable identification. Compatible with cable diameters ranging from 0.11 to 0.19 inches (2.9 - 4.7 mm), it offers versatile use. Perfect for labeling wires and cables in various applications, this marker is a must-have for efficient and tidy cable management. Elevate your labeling experience with our high-quality marker, a reliable solution for all your identification needs.