06163436

Heilind Number:RYC06163436
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06163436
ECAD Model:
3D Model

Description:

06163436

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06163436
Color:Yellow
Legend:+
Series:Z-Type Marker
Material:PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.11 - .19 in, 2.9 - 4.7 mm
Part Aliases:EC0671-000
SKU:RYC06163436

Detailed Description

Enhance cable organization with our vibrant Yellow Z-Type Marker, suitable for various wire diameters ranging from .11 to .19 inches (2.9 to 4.7 mm). Crafted from durable PVC, these straight-cut markers feature a convenient push-on design for effortless application. The bold black legend symbolizes positive polarity, ensuring clear identification in any setting. Perfect for labeling tasks in industrial and commercial environments, these markers are a must-have for efficient cable management. Elevate your labeling game with our high-quality Wire & Cable Markers from the Clip-On Markers & Sleeves collection.