| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06163437 |
| Color: | Yellow |
| Legend: | - |
| Series: | Z-Type Marker |
| Material: | PVC |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Push-On |
| Compatible Cable Diameter: | .11 - .19 in, 2.9 - 4.7 mm |
| Part Aliases: | EC0672-000 |
| SKU: | RYC06163437 |
06163437
| Heilind Number: | RYC06163437 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06163437 |
| ECAD Model: |
Specifications
Detailed Description
Effortlessly mark cables with our Yellow Z-Type Marker, a durable PVC accessory designed for streamlined organization. The straight-cut design ensures a precise fit, while the bold black legend guarantees easy identification. Perfect for cables measuring between .11 and .19 inches (2.9-4.7 mm) in diameter, this push-on marker offers efficient labeling in any setting. Upgrade your cable management system with this essential tool, part of our extensive range of Label & Identification Products.

