06163438

Heilind Number:RYC06163438
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06163438
ECAD Model:
3D Model

Description:

06163438

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06163438
Color:Yellow
Series:Z-Type Marker
Material:PVC
Compatible Cable Diameter:.11 - .19 in, 2.9 - 4.7 mm
Product Type:Push-On
Legend Color:Black
Legend:/
Marker Cut:Straight
Part Aliases:EC0673-000
SKU:RYC06163438

Detailed Description

Enhance cable organization with our Z-Type Marker in vibrant Yellow. Designed for efficiency, this push-on marker features a straight cut for seamless application. Crafted from durable PVC, it ensures long-lasting performance. The black legend stands out for easy identification, while the versatile compatibility with cables ranging from .11 to .19 inches (2.9 to 4.7 mm) makes it a must-have for any labeling project. Perfect for use in various industries, from telecommunications to electrical installations. Stay organized and compliant with this essential accessory in your toolkit.