| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06163440 |
| Color: | Yellow |
| Legend: | Earth |
| Series: | Z-Type Marker |
| Material: | PVC |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Push-On |
| Compatible Cable Diameter: | .11 - .19 in, 2.9 - 4.7 mm |
| Part Aliases: | EC0675-000 |
| SKU: | RYC06163440 |
06163440
| Heilind Number: | RYC06163440 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06163440 |
| ECAD Model: |
Specifications
Detailed Description
Easily identify cables with our Earth Z-Type Marker in striking yellow. Made of durable PVC, featuring a black legend, this straight-cut marker is perfect for cable organization. Designed for a push-on installation, it securely attaches to cables with a diameter ranging from 0.11 to 0.19 inches (2.9 to 4.7 mm). Ideal for labeling and identification in various industries, this marker is a must-have for efficient cable management. Upgrade your organization system with our high-quality Z-Type Marker.

