06163442

Heilind Number:RYC06163442
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06163442
ECAD Model:
3D Model

Description:

06163442

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06163442
Color:Yellow
Series:Z-Type Marker
Material:PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.11 - .19 in, 2.9 - 4.7 mm
Part Aliases:EC0677-000
SKU:RYC06163442

Detailed Description

Easily identify and organize cables with our Z-Type Marker in vibrant yellow. Crafted from durable PVC, this marker ensures long-lasting performance. With straight-cut edges and a sleek black legend, it provides clear and professional cable labeling. Suitable for cables with a diameter range of .11 to .19 inches (2.9 to 4.7 mm), it offers a secure push-on attachment. Perfect for efficient cable management in various settings, from industrial to residential. Stay organized with our reliable wire and cable marker.