06163448

Heilind Number:RYC06163448
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06163448
ECAD Model:
3D Model

Description:

06163448

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06163448
Color:Yellow
Legend:.
Series:Z-Type Marker
Material:PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.11 - .19 in, 2.9 - 4.7 mm
Part Aliases:EC0679-000
SKU:RYC06163448

Detailed Description

Enhance cable organization with our vibrant Yellow Z-Type Marker, a must-have for efficient labeling. Crafted from durable PVC, this marker ensures long-lasting performance and easy identification. Featuring a straight cut design and a sleek black legend, it offers a professional finish to any cable management project. With a push-on installation method and compatibility with cable diameters ranging from 2.9 to 4.7 mm, it guarantees a secure fit. Perfect for categorizing and labeling wires, this marker is a valuable addition to our Label & Identification Products range. Elevate your cable organization game with this essential tool.