06163901

Heilind Number:RYC06163901
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06163901
ECAD Model:
3D Model

Description:

06163901

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06163901
Color:White
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.11 - .185 in, 2.9 - 4.7 mm
Product Type:Push-On
Legend Color:Black
Legend:1
Marker Cut:Straight
Part Aliases:EC0685-000
SKU:RYC06163901

Detailed Description

Easily identify and organize cables with our Z-Type Marker in White. Constructed from flexible PVC, this marker is durable and easy to install, with a push-on design suitable for cable diameters ranging from .11 to .185 inches (2.9 to 4.7 mm). The straight-cut marker features a black legend for clear labeling, making it perfect for efficient cable management in various settings. Compliant with RoHS regulations, it offers a reliable solution for labeling needs. Ideal for use in a range of applications, from industrial settings to home organization projects, this marker ensures cables are clearly labeled for easy identification. Upgrade your labeling system with this high-quality, versatile marker.