06163902

Heilind Number:RYC06163902
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06163902
ECAD Model:
3D Model

Description:

06163902

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06163902
Color:White
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.11 - .185 in, 2.9 - 4.7 mm
Product Type:Push-On
Legend Color:Black
Legend:2
Marker Cut:Straight
Part Aliases:EC0686-000
SKU:RYC06163902

Detailed Description

Easily identify cables with our Z-Type Marker in White, designed for efficient cable marking in various industries. This flexible PVC marker ensures durability and easy installation, featuring a straight cut for seamless application. With a black legend against a white background, the labeling is clear and legible. RoHS compliant and suitable for cables ranging from .11 to .185 inches (2.9 to 4.7 mm) in diameter, this push-on marker offers versatile use. Ideal for organizing cables in any workspace, it is a must-have in the Label & Identification Products category.