06163905

Heilind Number:RYC06163905
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06163905
ECAD Model:
3D Model

Description:

06163905

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06163905
Color:White
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.11 - .185 in, 2.9 - 4.7 mm
Product Type:Push-On
Legend Color:Black
Legend:5
Marker Cut:Straight
Part Aliases:EC0689-000
SKU:RYC06163905

Detailed Description

Stay organized with our Z-Type Marker in White, a must-have for efficient cable identification. Made of flexible PVC, this marker ensures durability and easy installation with its push-on design. With a straight cut, it neatly fits around cables with a diameter ranging from .11 to .185 inches (2.9 to 4.7 mm). The black legend stands out clearly against the white background, enhancing visibility. Compliant with RoHS regulations, this marker is not only functional but also environmentally friendly. Perfect for labeling wires and cables, it belongs to our extensive range of Label & Identification Products, offering a reliable solution for all your marking needs.