06163906

Heilind Number:RYC06163906
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06163906
ECAD Model:
3D Model

Description:

06163906

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06163906
Color:White
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.11 - .185 in, 2.9 - 4.7 mm
Product Type:Push-On
Legend Color:Black
Legend:6
Marker Cut:Straight
Part Aliases:EC0690-000
SKU:RYC06163906

Detailed Description

Easily identify cables with our Z-Type Marker in White, designed for efficient organization and clear labeling. Made of flexible PVC, it ensures durability and ease of use. The black legend "6" stands out against the white background for quick identification. With straight-cut edges, it securely fits onto cables with diameters ranging from .11 to .185 inches (2.9 to 4.7 mm). Compliant with RoHS standards, this marker is a reliable solution for cable management in various applications. Perfect for use in labeling and identifying wires, it's part of our extensive range of Label & Identification Products, offering convenience and efficiency in wire and cable organization.