06163908

Heilind Number:RYC06163908
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06163908
ECAD Model:
3D Model

Description:

06163908

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06163908
Color:White
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.11 - .185 in, 2.9 - 4.7 mm
Product Type:Push-On
Legend Color:Black
Legend:8
Marker Cut:Straight
Part Aliases:EC0692-000
SKU:RYC06163908

Detailed Description

Enhance cable organization with our Z-Type Marker in White, specially designed for easy identification in various applications. Compliant with RoHS regulations, this marker features the number "8" in bold black, ensuring clear labeling. Crafted from flexible PVC, it guarantees durability and versatility. The straight cut design allows for seamless installation, while the push-on mechanism offers convenience. Suitable for cables with a diameter ranging from .11 to .185 inches (2.9 to 4.7 mm), it's perfect for efficient cable management. Ideal for labeling tasks in the industrial and commercial sectors, our Z-Type Marker is a reliable choice for all your identification needs.