06163912

Heilind Number:RYC06163912
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06163912
ECAD Model:
3D Model

Description:

06163912

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06163912
Color:White
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.11 - .185 in, 2.9 - 4.7 mm
Product Type:Push-On
Legend Color:Black
Legend:C
Marker Cut:Straight
Part Aliases:EC0696-000
SKU:RYC06163912

Detailed Description

Enhance cable organization with our Z-Type Marker in White, designed for effortless identification and labeling. Crafted from flexible PVC for durability, it ensures lasting performance in various environments. The marker features a straight cut, seamlessly fitting onto cables with a diameter ranging from .11 to .185 inches (2.9 to 4.7 mm), making it versatile for different applications. With a sleek black legend on a white background, information is clearly displayed for easy readability. RoHS compliance guarantees environmental responsibility. Ideal for labeling in a professional setting, this push-on marker is part of our comprehensive range of Label & Identification Products, offering efficient solutions for cable management.