| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06163915 |
| Color: | White |
| Series: | Z-Type Marker |
| Material: | Flexible PVC |
| Compatible Cable Diameter: | .11 - .185 in, 2.9 - 4.7 mm |
| Product Type: | Push-On |
| Legend Color: | Black |
| Legend: | F |
| Marker Cut: | Straight |
| Part Aliases: | EC0699-000 |
| SKU: | RYC06163915 |
06163915
| Heilind Number: | RYC06163915 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06163915 |
| ECAD Model: |
Specifications
Detailed Description
Easily identify and organize cables with our Z-Type Marker in White. Made of flexible PVC, this marker features a black legend for clear visibility. Designed for quick installation, it is a push-on type suitable for cables with a diameter ranging from .11 to .185 inches (2.9-4.7 mm). With straight-cut edges and ROHS compliance, it ensures efficient cable management in various applications. Perfect for labeling and identification purposes, this marker is a must-have in any workspace.

