06163916

Heilind Number:RYC06163916
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06163916
ECAD Model:
3D Model

Description:

06163916

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06163916
Color:White
Legend:G
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.11 - .185 in, 2.9 - 4.7 mm
Part Aliases:EC0700-000
SKU:RYC06163916

Detailed Description

Enhance cable organization with our Z-Type Marker in White, a versatile solution for clear and durable labeling. Crafted from flexible PVC, this marker features a convenient push-on design for effortless installation. Its straight cut ensures a neat appearance, while the black legend provides high contrast for easy readability. With RoHS compliance and compatibility with cables ranging from .11 to .185 inches in diameter, it's ideal for a variety of applications. Perfect for use in the electronics, telecommunications, and automotive industries, this marker is an essential tool for efficient identification and management of wiring systems. Elevate your labeling game with our Z-Type Marker, a reliable choice for professional results.