06163917

Heilind Number:RYC06163917
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06163917
ECAD Model:
3D Model

Description:

06163917

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06163917
Color:White
Legend:H
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.11 - .185 in, 2.9 - 4.7 mm
Part Aliases:EC0701-000
SKU:RYC06163917

Detailed Description

Stay organized with our Z-Type Marker in White, designed for efficient cable identification. Made of flexible PVC, it ensures durability and longevity in various applications. The straight marker cut and push-on design make installation a breeze, while the black legend stands out for clear labeling. With RoHS compliance and a wide compatibility range for cable diameters (.11 - .185 in, 2.9 - 4.7 mm), it's perfect for a range of projects. Whether you're working on wire and cable marking or general identification tasks, this marker is a reliable solution. Crafted for convenience and functionality, it's an essential addition to your labeling toolkit.