06163918

Heilind Number:RYC06163918
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06163918
ECAD Model:
3D Model

Description:

06163918

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06163918
Color:White
Legend:I
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.11 - .185 in, 2.9 - 4.7 mm
Part Aliases:EC0702-000
SKU:RYC06163918

Detailed Description

Enhance cable organization with our Z-Type Marker in White. Compliant with RoHS regulations, this essential accessory guarantees eco-friendly usage. Crafted from flexible PVC, it ensures durability and longevity. The straight-cut design allows for easy application, while the push-on feature offers hassle-free installation. With a sleek black legend, it provides clear identification. Suitable for cables with diameters ranging from .11 to .185 inches (2.9 to 4.7 mm), it is a versatile solution for labeling needs. Perfect for a variety of applications, this marker is a must-have in any workspace.