06163919

Heilind Number:RYC06163919
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06163919
ECAD Model:
3D Model

Description:

06163919

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06163919
Color:White
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.11 - .185 in, 2.9 - 4.7 mm
Product Type:Push-On
Legend Color:Black
Legend:J
Marker Cut:Straight
Part Aliases:EC0703-000
SKU:RYC06163919

Detailed Description

Enhance cable organization with our Z-Type Marker in White. Designed for seamless identification, this marker features a durable Flexible PVC construction with a straight cut for easy application. The black J legend adds clarity to labeling, ensuring efficient cable management. With RoHS compliance, rest assured of its environmental friendliness. Suitable for cables ranging from .11 to .185 inches (2.9 to 4.7 mm) in diameter, it's perfect for various applications in the Label & Identification Products category. Upgrade your workspace with this essential Push-On accessory.