06163920

Heilind Number:RYC06163920
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06163920
ECAD Model:
3D Model

Description:

06163920

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06163920
Color:White
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.11 - .185 in, 2.9 - 4.7 mm
Product Type:Push-On
Legend Color:Black
Legend:K
Marker Cut:Straight
Part Aliases:EC0704-000
SKU:RYC06163920

Detailed Description

Enhance cable organization with our Z-Type Marker, designed for effortless identification in any setting. Made of durable white flexible PVC, this marker features a sleek black "K" legend, ensuring clear and long-lasting labeling. Its straight cut and push-on design cater to easy installation on cables with a diameter ranging from .11 to .185 inches (2.9 - 4.7 mm). Compliant with ROHS standards, it guarantees both quality and environmental responsibility. Ideal for various applications, this marker is a must-have in any labeling toolkit.