06163921

Heilind Number:RYC06163921
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06163921
ECAD Model:
3D Model

Description:

06163921

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06163921
Color:White
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.11 - .185 in, 2.9 - 4.7 mm
Product Type:Push-On
Legend Color:Black
Legend:L
Marker Cut:Straight
Part Aliases:EC0705-000
SKU:RYC06163921

Detailed Description

Enhance cable identification with our White Z-Type Marker, designed for efficient labeling in a variety of settings. This RoHS compliant marker, made of durable Flexible PVC, features a straight cut for easy application. The black legend stands out clearly against the white background, ensuring readability. Ideal for cables with diameters ranging from .11 to .185 inches (2.9 - 4.7 mm), this Push-On marker offers a secure fit. Perfect for organizing and labeling wires in industrial or commercial environments, it's a must-have in your toolkit for efficient cable management. Elevate your labeling game with this essential wire and cable marker.