06163922

Heilind Number:RYC06163922
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06163922
ECAD Model:
3D Model

Description:

06163922

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06163922
Color:White
Legend:M
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.11 - .185 in, 2.9 - 4.7 mm
Part Aliases:EC0706-000
SKU:RYC06163922

Detailed Description

Enhance cable organization with our Z-Type Marker in White, designed for easy identification and compliance with RoHS standards. Crafted from flexible PVC, this marker features a straight cut for seamless application. The black legend "M" stands out clearly against the white background, ensuring quick and efficient cable labeling. With a push-on design, it effortlessly fits cables with diameters ranging from .11 to .185 inches (2.9 to 4.7 mm). Ideal for various industries, this marker is a must-have for any labeling and identification project. Upgrade your cable management with this reliable and durable solution.