06163923

Heilind Number:RYC06163923
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06163923
ECAD Model:
3D Model

Description:

06163923

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06163923
Color:White
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.11 - .185 in, 2.9 - 4.7 mm
Product Type:Push-On
Legend Color:Black
Legend:N
Marker Cut:Straight
Part Aliases:EC0707-000
SKU:RYC06163923

Detailed Description

Easily identify cables with our Z-Type Marker in White, designed for seamless organization in any setting. This flexible PVC marker, compliant with RoHS standards, features a straight cut for convenient application. With a push-on design and compatibility with cables ranging from .11 to .185 inches (2.9 to 4.7 mm) in diameter, it offers versatility for labeling needs. The black legend provides clear contrast for easy readability, making it a practical choice for efficient cable management. Perfect for use in various industries, this marker is a reliable solution for labeling and identifying wires with precision.