06163924

Heilind Number:RYC06163924
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06163924
ECAD Model:
3D Model

Description:

06163924

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06163924
Color:White
Legend:O
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.11 - .185 in, 2.9 - 4.7 mm
Part Aliases:EC0708-000
SKU:RYC06163924

Detailed Description

Easily identify cables with our Z-Type Marker, perfect for organizing and labeling wires in any setting. Made of flexible PVC in a sleek white hue, these markers are not only durable but also RoHS compliant for environmentally conscious applications. Featuring a straight cut design and push-on installation, they offer effortless convenience. The black legend stands out clearly against the white background, ensuring easy readability. Compatible with cables ranging from .11 to .185 inches (2.9 to 4.7 mm) in diameter, these markers are a versatile solution for all your labeling needs. Perfect for use in a variety of industries, from electrical to telecommunications, our Z-Type Markers are a reliable choice for efficient cable management.