06163926

Heilind Number:RYC06163926
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06163926
ECAD Model:
3D Model

Description:

06163926

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06163926
Color:White
Legend:Q
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.11 - .185 in, 2.9 - 4.7 mm
Part Aliases:EC0710-000
SKU:RYC06163926

Detailed Description

Enhance cable organization with our Z-Type Marker in White, designed for efficient labeling in various industries. Featuring RoHS compliance and crafted from flexible PVC, this marker ensures durability and safety. The black Q legend adds contrast for clear identification, while the straight cut design allows for easy installation on cables ranging from 2.9 to 4.7mm in diameter. Perfect for labeling wire and cable bundles, this push-on marker streamlines maintenance tasks. Upgrade your labeling system with this essential accessory from our Label & Identification Products collection.