06163927

Heilind Number:RYC06163927
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06163927
ECAD Model:
3D Model

Description:

06163927

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06163927
Color:White
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.11 - .185 in, 2.9 - 4.7 mm
Product Type:Push-On
Legend Color:Black
Legend:R
Marker Cut:Straight
Part Aliases:EC0711-000
SKU:RYC06163927

Detailed Description

Enhance cable organization with our Z-Type Marker, designed for efficient labeling in a range of applications. Crafted from durable white flexible PVC, this marker features a straight cut for seamless attachment. Its bold black "R" legend ensures clear identification, while its push-on design offers quick and secure installation. With RoHS compliance and compatibility with cable diameters ranging from .11 to .185 inches (2.9 to 4.7 mm), this marker is a versatile solution for labeling needs in various industries. Explore our Label & Identification Products for more options to streamline your wire and cable management.