06163928

Heilind Number:RYC06163928
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06163928
ECAD Model:
3D Model

Description:

06163928

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06163928
Color:White
Legend:S
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.11 - .185 in, 2.9 - 4.7 mm
Part Aliases:EC0712-000
SKU:RYC06163928

Detailed Description

Easily identify and organize cables with our Z-Type Marker in classic white. Designed for seamless installation, this push-on marker is ROHS compliant and crafted from durable flexible PVC, ensuring longevity and reliability. The straight marker cut and black legend make labeling straightforward, while the S legend adds a touch of sophistication. Suitable for cables with a diameter ranging from .11 to .185 inches (2.9 to 4.7 mm), this marker is perfect for a variety of applications. Streamline your labeling process with this essential tool, a must-have in any workspace.