06163929

Heilind Number:RYC06163929
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06163929
ECAD Model:
3D Model

Description:

06163929

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06163929
Color:White
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.11 - .185 in, 2.9 - 4.7 mm
Product Type:Push-On
Legend Color:Black
Legend:T
Marker Cut:Straight
Part Aliases:EC0713-000
SKU:RYC06163929

Detailed Description

Stay organized with our Z-Type Marker, a versatile solution for identifying cables. Made of flexible PVC in a clean white shade, these markers feature black legends for easy readability. With straight cuts for a seamless fit, they are designed for push-on installation, compatible with cables ranging from .11 to .185 inches (2.9 to 4.7 mm) in diameter. Meeting RoHS compliance standards, these markers are not only efficient but also environmentally friendly. Perfect for cable management in various industries, they are a must-have in any labeling toolkit. Upgrade your identification game with our Z-Type Marker.