06163930

Heilind Number:RYC06163930
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06163930
ECAD Model:
3D Model

Description:

06163930

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06163930
Color:White
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.11 - .185 in, 2.9 - 4.7 mm
Product Type:Push-On
Legend Color:Black
Legend:U
Marker Cut:Straight
Part Aliases:EC0714-000
SKU:RYC06163930

Detailed Description

Enhance cable organization with our Z-Type Marker, a must-have for efficient labeling. Crafted from durable flexible PVC in a sleek white hue, it ensures long-lasting visibility. The straight-cut design allows for easy application, while the push-on feature guarantees a secure fit. With a clear black legend, identifying cables is a breeze. Suitable for cables ranging from .11 to .185 inches (2.9-4.7mm) in diameter, this marker is versatile and practical. RoHS compliant and part of our comprehensive Label & Identification Products range, it's perfect for various industries. Stay organized and compliant with our Z-Type Marker.