| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06163931 |
| Color: | White |
| Series: | Z-Type Marker |
| Material: | Flexible PVC |
| Compatible Cable Diameter: | .11 - .185 in, 2.9 - 4.7 mm |
| Product Type: | Push-On |
| Legend Color: | Black |
| Legend: | V |
| Marker Cut: | Straight |
| Part Aliases: | EC0715-000 |
| SKU: | RYC06163931 |
06163931
| Heilind Number: | RYC06163931 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06163931 |
| ECAD Model: |
Specifications
Detailed Description
Stay organized and compliant with our Z-Type Marker in White. Crafted from durable and flexible PVC, this push-on marker features a straight cut for easy installation. The black legend stands out clearly, ensuring efficient cable identification. Suitable for cables with diameters ranging from .11 to .185 inches (2.9 - 4.7 mm), it's perfect for a variety of applications. Ideal for labeling and organizing wire and cables, this marker is a must-have for any project.

