06163932

Heilind Number:RYC06163932
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06163932
ECAD Model:
3D Model

Description:

06163932

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06163932
Color:White
Legend:W
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.11 - .185 in, 2.9 - 4.7 mm
Part Aliases:EC0716-000
SKU:RYC06163932

Detailed Description

Easily identify and organize cables with our Z-Type Marker in White. Designed for efficient cable management, this push-on marker features a straight cut for seamless application. Made of durable flexible PVC, it ensures long-lasting performance. The black legend stands out clearly against the white background, enhancing visibility. With a wide compatibility range of cable diameters from .11 to .185 inches (2.9 to 4.7 mm), it offers versatile usage. Perfect for labeling and identification in various settings, this marker is RoHS compliant, meeting high quality and environmental standards. Explore our Label & Identification Products for more efficient cable organization solutions.