06163934

Heilind Number:RYC06163934
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06163934
ECAD Model:
3D Model

Description:

06163934

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06163934
Color:White
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.11 - .185 in, 2.9 - 4.7 mm
Product Type:Push-On
Legend Color:Black
Legend:Y
Marker Cut:Straight
Part Aliases:EC0718-000
SKU:RYC06163934

Detailed Description

Easily identify cables with our Z-Type Marker, perfect for efficient organization in any setting. Made of durable white flexible PVC, these markers feature a straight cut for seamless application. With a black legend for clear visibility, they ensure quick and accurate cable identification. RoHS compliant and suitable for cables with a diameter ranging from .11 to .185 inches (2.9 - 4.7 mm), these push-on markers are a practical choice for labeling needs. Ideal for use in various industries, from telecommunications to automotive, our Z-Type Marker offers a reliable solution for cable management.