06163936

Heilind Number:RYC06163936
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06163936
ECAD Model:
3D Model

Description:

06163936

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06163936
Color:White
Legend:+
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.11 - .185 in, 2.9 - 4.7 mm
Part Aliases:EC0720-000
SKU:RYC06163936

Detailed Description

Easily identify cables with our Z-Type Marker, designed for efficient organization and labeling in any setting. This flexible PVC marker, in a clean white hue, features a black plus sign legend for clear visibility. Suitable for cables with a diameter ranging from .11 to .185 inches (2.9 to 4.7 mm), it offers a secure push-on attachment. With RoHS compliance, you can trust in its quality and environmental responsibility. Ideal for use in various industries, this marker ensures quick and accurate cable identification, streamlining your workflow with ease.