06163937

Heilind Number:RYC06163937
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06163937
ECAD Model:
3D Model

Description:

06163937

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06163937
Color:White
Legend:-
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.11 - .185 in, 2.9 - 4.7 mm
Part Aliases:EC0721-000
SKU:RYC06163937

Detailed Description

Easily identify cables with our Z-Type Marker in White. Constructed from flexible PVC, these markers offer durability and versatility for labeling applications. With straight-cut marker design and push-on installation, they provide efficient cable organization. Featuring black legends for clear labeling, these markers are RoHS compliant and suitable for cables with a diameter ranging from .11 to .185 inches (2.9 to 4.7 mm). Perfect for a variety of industries, from telecommunications to manufacturing, these markers ensure quick and reliable identification. Upgrade your cable management system with these high-quality markers.