06163938

Heilind Number:RYC06163938
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06163938
ECAD Model:
3D Model

Description:

06163938

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06163938
Color:White
Series:Z-Type Marker
Material:PVC
Compatible Cable Diameter:.11 - .19 in, 2.9 - 4.7 mm
Product Type:Push-On
Legend Color:Black
Legend:/
Marker Cut:Straight
Part Aliases:EC0722-000
SKU:RYC06163938

Detailed Description

Effortlessly identify cables with our Z-Type Marker in classic white, perfect for clear labeling in any setting. Made of durable PVC, these markers ensure long-lasting performance, with straight cuts for easy application. The black legend stands out boldly against the white background, enhancing visibility. Designed for push-on installation, they are compatible with cable diameters ranging from .11 to .19 inches (2.9 to 4.7 mm). Ideal for organizing and labeling cables in various industries, these markers are a must-have for efficient cable management.