06163939

Heilind Number:RYC06163939
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06163939
ECAD Model:
3D Model

Description:

06163939

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06163939
Color:White
Series:Z-Type Marker
Material:PVC
Compatible Cable Diameter:.11 - .19 in, 2.9 - 4.7 mm
Product Type:Push-On
Legend Color:Black
Marker Cut:Straight
Part Aliases:EC0723-000
SKU:RYC06163939

Detailed Description

Effortlessly keep your cables organized with our Z-Type Marker. Made of durable PVC in a sleek white finish, these markers feature straight cuts for easy application. The bold black legend stands out for clear identification, while the push-on design ensures a secure fit. Compatible with cables ranging from .11 to .19 inches (2.9 to 4.7 mm) in diameter, these markers are perfect for efficiently labeling wires in any setting. Ideal for use in various industries, they are a must-have for your labeling and identification needs.