06163940

Heilind Number:RYC06163940
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06163940
ECAD Model:
3D Model

Description:

06163940

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06163940
Color:White
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.11 - .185 in, 2.9 - 4.7 mm
Product Type:Push-On
Legend Color:Black
Legend:Earth
Marker Cut:Straight
Part Aliases:EC0724-000
SKU:RYC06163940

Detailed Description

Enhance cable organization with our Z-Type Marker in a crisp white hue, designed for seamless earth labeling. Crafted from durable flexible PVC, this marker ensures longevity and reliability in various environments. The straight-cut design and push-on application method make installation quick and hassle-free. With a sleek black legend, clear identification is guaranteed. Suitable for cables with a diameter ranging from 2.9 to 4.7 mm, this marker is a versatile solution for all your labeling needs. Compliant with RoHS regulations, it is also environmentally friendly. Perfect for use in label and identification projects, wire and cable management, or any application requiring efficient marking. Elevate your organization game with this essential accessory.