06163941

Heilind Number:RYC06163941
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06163941
ECAD Model:
3D Model

Description:

06163941

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06163941
Color:White
Series:Z-Type Marker
Material:PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.11 - .19 in, 2.9 - 4.7 mm
Part Aliases:EC0725-000
SKU:RYC06163941

Detailed Description

Easily identify cables with these Z-Type Marker Sleeves in classic white. Made of durable PVC, they feature straight cuts for a clean fit and are designed for quick push-on installation. With black legends for clear labeling, they ensure efficient organization. Suitable for cables with diameters ranging from .11 to .19 inches (2.9 to 4.7 mm), these markers are essential for any labeling project. Perfect for use in various industries, they are a reliable solution for cable management. Upgrade your labeling system with these high-quality marker sleeves.